
WU732BTTDR100F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTDR100FTR-ND - Tape & Reel (TR) 2019-WU732BTTDR100FCT-ND - Cut Tape (CT) 2019-WU732BTTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTDR100F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTDR100F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Moisture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,20800 € | 20,80 € |
| 250 | 0,18084 € | 45,21 € |
| 500 | 0,16382 € | 81,91 € |
| 1.000 | 0,14938 € | 149,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12365 € | 618,25 € |
| 10.000 | 0,11524 € | 1.152,40 € |
| 15.000 | 0,11092 € | 1.663,80 € |
| 25.000 | 0,10603 € | 2.650,75 € |
| 35.000 | 0,10312 € | 3.609,20 € |
| 50.000 | 0,10028 € | 5.014,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

