WU732B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WU732BTTD47L0F

DigiKey Part Number
2019-WU732BTTD47L0FTR-ND - Tape & Reel (TR)
2019-WU732BTTD47L0FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WU732BTTD47L0F
Description
RESISTOR WIDE TERMINAL THICKFILM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WU732BTTD47L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10359 €517,95 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €