
WU732BTTD20L0F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTD20L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD20L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD20L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD20L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD20L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,21130 € | 21,13 € |
| 250 | 0,18376 € | 45,94 € |
| 500 | 0,16648 € | 83,24 € |
| 1.000 | 0,15180 € | 151,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12566 € | 628,30 € |
| 10.000 | 0,11711 € | 1.171,10 € |
| 15.000 | 0,11272 € | 1.690,80 € |
| 25.000 | 0,10776 € | 2.694,00 € |
| 35.000 | 0,10480 € | 3.668,00 € |
| 50.000 | 0,10191 € | 5.095,50 € |
| 60.000 | 0,10052 € | 6.031,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

