
WU732BTTD16L0F | |
---|---|
DigiKey Part Number | 2019-WU732BTTD16L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD16L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD16L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD16L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD16L0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,31100 € | 3,11 € |
25 | 0,26440 € | 6,61 € |
50 | 0,23480 € | 11,74 € |
100 | 0,20990 € | 20,99 € |
250 | 0,18252 € | 45,63 € |
500 | 0,16534 € | 82,67 € |
1.000 | 0,15077 € | 150,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,12480 € | 624,00 € |
10.000 | 0,11631 € | 1.163,10 € |
15.000 | 0,11195 € | 1.679,25 € |
25.000 | 0,10702 € | 2.675,50 € |
35.000 | 0,10408 € | 3.642,80 € |
50.000 | 0,10121 € | 5.060,50 € |
60.000 | 0,09984 € | 5.990,40 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |