
WU732B15TTD47L0F | |
---|---|
DigiKey Part Number | 2019-WU732B15TTD47L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD47L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD47L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD47L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD47L0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,36300 € | 3,63 € |
25 | 0,30880 € | 7,72 € |
50 | 0,27480 € | 13,74 € |
100 | 0,24590 € | 24,59 € |
250 | 0,21428 € | 53,57 € |
500 | 0,19444 € | 97,22 € |
1.000 | 0,17758 € | 177,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,12543 € | 627,15 € |
10.000 | 0,12009 € | 1.200,90 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |