
WU732B15TTD16L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD16L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD16L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD16L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD16L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD16L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,24760 € | 24,76 € |
| 250 | 0,21576 € | 53,94 € |
| 500 | 0,19578 € | 97,89 € |
| 1.000 | 0,17880 € | 178,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14858 € | 742,90 € |
| 10.000 | 0,13870 € | 1.387,00 € |
| 15.000 | 0,13363 € | 2.004,45 € |
| 25.000 | 0,12789 € | 3.197,25 € |
| 35.000 | 0,12447 € | 4.356,45 € |
| 50.000 | 0,12113 € | 6.056,50 € |
| 60.000 | 0,12092 € | 7.255,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

