WU732B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WU732B15TTD12L0F

DigiKey Part Number
2019-WU732B15TTD12L0FTR-ND - Tape & Reel (TR)
2019-WU732B15TTD12L0FCT-ND - Cut Tape (CT)
2019-WU732B15TTD12L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WU732B15TTD12L0F
Description
RESISTOR WIDE TERMINAL THICKFILM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WU732B15TTD12L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,36300 €3,63 €
250,30880 €7,72 €
500,27480 €13,74 €
1000,24590 €24,59 €
2500,21428 €53,57 €
5000,19444 €97,22 €
1.0000,17758 €177,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14756 €737,80 €
10.0000,13775 €1.377,50 €
15.0000,13271 €1.990,65 €
25.0000,12702 €3.175,50 €
35.0000,12362 €4.326,70 €
50.0000,12030 €6.015,00 €
60.0000,12009 €7.205,40 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €