330 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S3ATTER330F

DigiKey Part Number
2019-WK73S3ATTER330FTR-ND - Tape & Reel (TR)
2019-WK73S3ATTER330FCT-ND - Cut Tape (CT)
2019-WK73S3ATTER330FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S3ATTER330F
Description
RES 330 MOHM 1% 1.5W 2512
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S3ATTER330F Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,35900 €3,59 €
250,30440 €7,61 €
500,27320 €13,66 €
1000,24830 €24,83 €
2500,22312 €55,78 €
5000,20860 €104,30 €
1.0000,19703 €197,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18050 €722,00 €
8.0000,17466 €1.397,28 €
12.0000,17182 €2.061,84 €
20.0000,16873 €3.374,60 €
28.0000,16697 €4.675,16 €
40.0000,16529 €6.611,60 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €