
WK73S3ATTER240F | |
|---|---|
DigiKey Part Number | 2019-WK73S3ATTER240FTR-ND - Tape & Reel (TR) 2019-WK73S3ATTER240FCT-ND - Cut Tape (CT) 2019-WK73S3ATTER240FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S3ATTER240F |
Description | RES 240 MOHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S3ATTER240F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22036 € | 55,09 € |
| 500 | 0,20600 € | 103,00 € |
| 1.000 | 0,19458 € | 194,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16550 € | 662,00 € |
| 8.000 | 0,15999 € | 1.279,92 € |
| 12.000 | 0,15730 € | 1.887,60 € |
| 20.000 | 0,15438 € | 3.087,60 € |
| 28.000 | 0,15272 € | 4.276,16 € |
| 40.000 | 0,15113 € | 6.045,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

