
WK73S3A3TTE1R00F | |
---|---|
DigiKey Part Number | 2019-WK73S3A3TTE1R00FTR-ND - Tape & Reel (TR) 2019-WK73S3A3TTE1R00FCT-ND - Cut Tape (CT) 2019-WK73S3A3TTE1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S3A3TTE1R00F |
Description | RES 1 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S3A3TTE1R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,35300 € | 3,53 € |
25 | 0,30000 € | 7,50 € |
50 | 0,26940 € | 13,47 € |
100 | 0,24520 € | 24,52 € |
250 | 0,22084 € | 55,21 € |
500 | 0,20672 € | 103,36 € |
1.000 | 0,19548 € | 195,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,18556 € | 742,24 € |
8.000 | 0,17182 € | 1.374,56 € |
12.000 | 0,17098 € | 2.051,76 € |
20.000 | 0,16798 € | 3.359,60 € |
28.000 | 0,16626 € | 4.655,28 € |
40.000 | 0,16464 € | 6.585,60 € |
48.000 | 0,16388 € | 7.866,24 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |