
WK73S2JTTER51J | |
---|---|
DigiKey Part Number | 2019-WK73S2JTTER51JTR-ND - Tape & Reel (TR) 2019-WK73S2JTTER51JCT-ND - Cut Tape (CT) 2019-WK73S2JTTER51JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTER51J |
Description | RES 510 MOHM 5% 1W 1812 |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTER51J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,26800 € | 2,68 € |
25 | 0,22560 € | 5,64 € |
50 | 0,20060 € | 10,03 € |
100 | 0,18070 € | 18,07 € |
250 | 0,16356 € | 40,89 € |
500 | 0,14930 € | 74,65 € |
1.000 | 0,14012 € | 140,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12703 € | 508,12 € |
8.000 | 0,12032 € | 962,56 € |
12.000 | 0,11898 € | 1.427,76 € |
20.000 | 0,11771 € | 2.354,20 € |
28.000 | 0,11631 € | 3.256,68 € |
40.000 | 0,11499 € | 4.599,60 € |
48.000 | 0,11437 € | 5.489,76 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |