
WK73S2HTTER200F | |
|---|---|
DigiKey Part Number | 2019-WK73S2HTTER200FTR-ND - Tape & Reel (TR) 2019-WK73S2HTTER200FCT-ND - Cut Tape (CT) 2019-WK73S2HTTER200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2HTTER200F |
Description | RES 200 MOHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2HTTER200F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,13634 € | 68,17 € |
| 1.000 | 0,12749 € | 127,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11488 € | 459,52 € |
| 8.000 | 0,11042 € | 883,36 € |
| 12.000 | 0,10826 € | 1.299,12 € |
| 20.000 | 0,10590 € | 2.118,00 € |
| 28.000 | 0,10455 € | 2.927,40 € |
| 40.000 | 0,10328 € | 4.131,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

