
WK73S2HTTER120F | |
|---|---|
DigiKey Part Number | 2019-WK73S2HTTER120FTR-ND - Tape & Reel (TR) 2019-WK73S2HTTER120FCT-ND - Cut Tape (CT) 2019-WK73S2HTTER120FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2HTTER120F |
Description | RES 120 MOHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2HTTER120F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73H2FR12TE | TE Connectivity Passive Product | 8.000 | 1712-RLW73H2FR12TECT-ND | 0,12802 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,14628 € | 36,57 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12648 € | 126,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11396 € | 455,84 € |
| 8.000 | 0,10955 € | 876,40 € |
| 12.000 | 0,10740 € | 1.288,80 € |
| 20.000 | 0,10506 € | 2.101,20 € |
| 28.000 | 0,10372 € | 2.904,16 € |
| 40.000 | 0,10246 € | 4.098,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

