
WK73S2HTTER100F | |
---|---|
DigiKey Part Number | 2019-WK73S2HTTER100FTR-ND - Tape & Reel (TR) 2019-WK73S2HTTER100FCT-ND - Cut Tape (CT) 2019-WK73S2HTTER100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2HTTER100F |
Description | RES 100 MOHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2HTTER100F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,23800 € | 2,38 € |
25 | 0,19800 € | 4,95 € |
50 | 0,17560 € | 8,78 € |
100 | 0,15750 € | 15,75 € |
250 | 0,13928 € | 34,82 € |
500 | 0,12878 € | 64,39 € |
1.000 | 0,12044 € | 120,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10851 € | 434,04 € |
8.000 | 0,10431 € | 834,48 € |
12.000 | 0,10226 € | 1.227,12 € |
20.000 | 0,10004 € | 2.000,80 € |
28.000 | 0,09876 € | 2.765,28 € |
40.000 | 0,09756 € | 3.902,40 € |
48.000 | 0,09699 € | 4.655,52 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |