WK73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2HTTE2R00F

DigiKey Part Number
2019-WK73S2HTTE2R00FTR-ND - Tape & Reel (TR)
2019-WK73S2HTTE2R00FCT-ND - Cut Tape (CT)
2019-WK73S2HTTE2R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2HTTE2R00F
Description
RES 2 OHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2HTTE2R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18400 €1,84 €
250,15120 €3,78 €
500,13260 €6,63 €
1000,10980 €10,98 €
2500,10116 €25,29 €
5000,09438 €47,19 €
1.0000,08754 €87,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07511 €300,44 €
8.0000,07181 €574,48 €
12.0000,07151 €858,12 €
20.0000,07080 €1.416,00 €
28.0000,06976 €1.953,28 €
40.0000,06877 €2.750,80 €
48.0000,06831 €3.278,88 €
96.0000,06678 €6.410,88 €
100.0000,06670 €6.670,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €