1 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2HTTE1R00F

DigiKey Part Number
2019-WK73S2HTTE1R00FTR-ND - Tape & Reel (TR)
2019-WK73S2HTTE1R00FCT-ND - Cut Tape (CT)
2019-WK73S2HTTE1R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2HTTE1R00F
Description
RES 1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2HTTE1R00F Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,19400 €1,94 €
250,16000 €4,00 €
500,14020 €7,01 €
1000,12460 €12,46 €
2500,10880 €27,20 €
5000,09970 €49,85 €
1.0000,09245 €92,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08212 €328,48 €
8.0000,07848 €627,84 €
12.0000,07670 €920,40 €
20.0000,07478 €1.495,60 €
28.0000,07368 €2.063,04 €
40.0000,07263 €2.905,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €