
WK73S2H2TTER270F | |
|---|---|
DigiKey Part Number | 2019-WK73S2H2TTER270FTR-ND - Tape & Reel (TR) 2019-WK73S2H2TTER270FCT-ND - Cut Tape (CT) 2019-WK73S2H2TTER270FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2H2TTER270F |
Description | RES 270 MOHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,24780 € | 12,39 € |
| 100 | 0,22450 € | 22,45 € |
| 250 | 0,20100 € | 50,25 € |
| 500 | 0,18738 € | 93,69 € |
| 1.000 | 0,17657 € | 176,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16111 € | 644,44 € |
| 8.000 | 0,15566 € | 1.245,28 € |
| 12.000 | 0,15300 € | 1.836,00 € |
| 20.000 | 0,15012 € | 3.002,40 € |
| 28.000 | 0,14846 € | 4.156,88 € |
| 40.000 | 0,14690 € | 5.876,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

