
WK73S2H2TTE2R70F | |
---|---|
DigiKey Part Number | 2019-WK73S2H2TTE2R70FTR-ND - Tape & Reel (TR) 2019-WK73S2H2TTE2R70FCT-ND - Cut Tape (CT) 2019-WK73S2H2TTE2R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2H2TTE2R70F |
Description | RES 2.7 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,20500 € | 2,05 € |
25 | 0,17000 € | 4,25 € |
50 | 0,14960 € | 7,48 € |
100 | 0,13360 € | 13,36 € |
250 | 0,11728 € | 29,32 € |
500 | 0,10826 € | 54,13 € |
1.000 | 0,10046 € | 100,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08717 € | 348,68 € |
8.000 | 0,08471 € | 677,68 € |
12.000 | 0,08214 € | 985,68 € |
20.000 | 0,08175 € | 1.635,00 € |
28.000 | 0,07799 € | 2.183,72 € |
40.000 | 0,07777 € | 3.110,80 € |
48.000 | 0,07634 € | 3.664,32 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |