
WK73S2H2TTE2R20F | |
|---|---|
DigiKey Part Number | 2019-WK73S2H2TTE2R20FTR-ND - Tape & Reel (TR) 2019-WK73S2H2TTE2R20FCT-ND - Cut Tape (CT) 2019-WK73S2H2TTE2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2H2TTE2R20F |
Description | RES 2.2 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11476 € | 57,38 € |
| 1.000 | 0,10683 € | 106,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09552 € | 382,08 € |
| 8.000 | 0,09153 € | 732,24 € |
| 12.000 | 0,08958 € | 1.074,96 € |
| 20.000 | 0,08747 € | 1.749,40 € |
| 28.000 | 0,08626 € | 2.415,28 € |
| 40.000 | 0,08512 € | 3.404,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

