
WK73S2H2TTE2R00F | |
|---|---|
DigiKey Part Number | 2019-WK73S2H2TTE2R00FTR-ND - Tape & Reel (TR) 2019-WK73S2H2TTE2R00FCT-ND - Cut Tape (CT) 2019-WK73S2H2TTE2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2H2TTE2R00F |
Description | RES 2 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14020 € | 14,02 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11332 € | 56,66 € |
| 1.000 | 0,10551 € | 105,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09433 € | 377,32 € |
| 8.000 | 0,09039 € | 723,12 € |
| 12.000 | 0,08847 € | 1.061,64 € |
| 20.000 | 0,08638 € | 1.727,60 € |
| 28.000 | 0,08519 € | 2.385,32 € |
| 40.000 | 0,08406 € | 3.362,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

