
WK73S2H2TTE28L0F | |
---|---|
DigiKey Part Number | 2019-WK73S2H2TTE28L0FTR-ND - Tape & Reel (TR) 2019-WK73S2H2TTE28L0FCT-ND - Cut Tape (CT) 2019-WK73S2H2TTE28L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2H2TTE28L0F |
Description | RES 28 MOHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,30900 € | 3,09 € |
25 | 0,26040 € | 6,51 € |
50 | 0,23300 € | 11,65 € |
100 | 0,21110 € | 21,11 € |
250 | 0,18900 € | 47,25 € |
500 | 0,17620 € | 88,10 € |
1.000 | 0,16604 € | 166,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15068 € | 602,72 € |
8.000 | 0,14637 € | 1.170,96 € |
12.000 | 0,14387 € | 1.726,44 € |
20.000 | 0,14116 € | 2.823,20 € |
28.000 | 0,13960 € | 3.908,80 € |
40.000 | 0,13813 € | 5.525,20 € |
48.000 | 0,13745 € | 6.597,60 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |