
WK73S2BTTDR200F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTDR200FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTDR200FCT-ND - Cut Tape (CT) 2019-WK73S2BTTDR200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTDR200F |
Description | RES 200 MOHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTDR200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11580 € | 11,58 € |
| 250 | 0,10080 € | 25,20 € |
| 500 | 0,09216 € | 46,08 € |
| 1.000 | 0,08531 € | 85,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07435 € | 371,75 € |
| 10.000 | 0,07115 € | 711,50 € |
| 15.000 | 0,06959 € | 1.043,85 € |
| 25.000 | 0,06789 € | 1.697,25 € |
| 35.000 | 0,06693 € | 2.342,55 € |
| 50.000 | 0,06601 € | 3.300,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

