
WK73S2BTTDR150F | |
---|---|
DigiKey Part Number | 2019-WK73S2BTTDR150FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTDR150FCT-ND - Cut Tape (CT) 2019-WK73S2BTTDR150FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTDR150F |
Description | RES 150 MOHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTDR150F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,20300 € | 2,03 € |
25 | 0,16800 € | 4,20 € |
50 | 0,14780 € | 7,39 € |
100 | 0,13190 € | 13,19 € |
250 | 0,11580 € | 28,95 € |
500 | 0,10650 € | 53,25 € |
1.000 | 0,09911 € | 99,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06215 € | 310,75 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |