
WK73S2BTTD6R20F | |
---|---|
DigiKey Part Number | 2019-WK73S2BTTD6R20FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD6R20FCT-ND - Cut Tape (CT) 2019-WK73S2BTTD6R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD6R20F |
Description | RES 6.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD6R20F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,12200 € | 1,22 € |
25 | 0,09760 € | 2,44 € |
50 | 0,08440 € | 4,22 € |
100 | 0,06970 € | 6,97 € |
250 | 0,05668 € | 14,17 € |
500 | 0,05532 € | 27,66 € |
1.000 | 0,04680 € | 46,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02824 € | 141,20 € |
10.000 | 0,02652 € | 265,20 € |
15.000 | 0,02540 € | 381,00 € |
25.000 | 0,02347 € | 586,75 € |
35.000 | 0,02294 € | 802,90 € |
50.000 | 0,02241 € | 1.120,50 € |
60.000 | 0,02238 € | 1.342,80 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |