
WK73S2BTTD47L0F | |
---|---|
DigiKey Part Number | 2019-WK73S2BTTD47L0FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD47L0FCT-ND - Cut Tape (CT) 2019-WK73S2BTTD47L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD47L0F |
Description | RES 47 MOHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD47L0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,16000 € | 1,60 € |
25 | 0,13080 € | 3,27 € |
50 | 0,11400 € | 5,70 € |
100 | 0,10070 € | 10,07 € |
250 | 0,08732 € | 21,83 € |
500 | 0,08538 € | 42,69 € |
1.000 | 0,07350 € | 73,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06370 € | 318,50 € |
10.000 | 0,06084 € | 608,40 € |
15.000 | 0,05945 € | 891,75 € |
25.000 | 0,05794 € | 1.448,50 € |
35.000 | 0,05707 € | 1.997,45 € |
50.000 | 0,05625 € | 2.812,50 € |
60.000 | 0,05587 € | 3.352,20 € |
120.000 | 0,05461 € | 6.553,20 € |
125.000 | 0,05454 € | 6.817,50 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |