
WK73S2BTTD3R3J | |
---|---|
DigiKey Part Number | 2019-WK73S2BTTD3R3JTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD3R3JCT-ND - Cut Tape (CT) 2019-WK73S2BTTD3R3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD3R3J |
Description | RES 3.3 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD3R3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,08200 € | 0,82 € |
25 | 0,06520 € | 1,63 € |
50 | 0,05540 € | 2,77 € |
100 | 0,04250 € | 4,25 € |
250 | 0,03816 € | 9,54 € |
500 | 0,03540 € | 17,70 € |
1.000 | 0,03186 € | 31,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02620 € | 131,00 € |
10.000 | 0,02455 € | 245,50 € |
15.000 | 0,02375 € | 356,25 € |
25.000 | 0,02288 € | 572,00 € |
35.000 | 0,02238 € | 783,30 € |
50.000 | 0,02191 € | 1.095,50 € |
60.000 | 0,02169 € | 1.301,40 € |
120.000 | 0,02096 € | 2.515,20 € |
125.000 | 0,02093 € | 2.616,25 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |