
WK73S2B15TTDR620F | |
|---|---|
DigiKey Part Number | 2019-WK73S2B15TTDR620FTR-ND - Tape & Reel (TR) 2019-WK73S2B15TTDR620FCT-ND - Cut Tape (CT) 2019-WK73S2B15TTDR620FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2B15TTDR620F |
Description | RES 620 MOHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08510 € | 8,51 € |
| 250 | 0,07304 € | 18,26 € |
| 500 | 0,06614 € | 33,07 € |
| 1.000 | 0,06063 € | 60,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05183 € | 259,15 € |
| 10.000 | 0,04926 € | 492,60 € |
| 15.000 | 0,04800 € | 720,00 € |
| 25.000 | 0,04665 € | 1.166,25 € |
| 35.000 | 0,04587 € | 1.605,45 € |
| 50.000 | 0,04514 € | 2.257,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

