
WK73S2B15TTDR330F | |
|---|---|
DigiKey Part Number | 2019-WK73S2B15TTDR330FTR-ND - Tape & Reel (TR) 2019-WK73S2B15TTDR330FCT-ND - Cut Tape (CT) 2019-WK73S2B15TTDR330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2B15TTDR330F |
Description | RES 330 MOHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08510 € | 8,51 € |
| 250 | 0,07304 € | 18,26 € |
| 500 | 0,06614 € | 33,07 € |
| 1.000 | 0,06063 € | 60,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05183 € | 259,15 € |
| 10.000 | 0,04926 € | 492,60 € |
| 15.000 | 0,04800 € | 720,00 € |
| 25.000 | 0,04665 € | 1.166,25 € |
| 35.000 | 0,04587 € | 1.605,45 € |
| 50.000 | 0,04514 € | 2.257,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

