WK73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2B15TTD82L0F

DigiKey Part Number
2019-WK73S2B15TTD82L0FTR-ND - Tape & Reel (TR)
2019-WK73S2B15TTD82L0FCT-ND - Cut Tape (CT)
2019-WK73S2B15TTD82L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2B15TTD82L0F
Description
RES 82 MOHM 1% 1.5W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21400 €2,14 €
250,17720 €4,43 €
500,15660 €7,83 €
1000,14000 €14,00 €
2500,12320 €30,80 €
5000,11352 €56,76 €
1.0000,10582 €105,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09348 €467,40 €
10.0000,08987 €898,70 €
15.0000,08812 €1.321,80 €
25.0000,08621 €2.155,25 €
35.0000,08512 €2.979,20 €
50.0000,08409 €4.204,50 €
60.0000,08361 €5.016,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €