
WK73S2B15TTD2R70F | |
---|---|
DigiKey Part Number | 2019-WK73S2B15TTD2R70FTR-ND - Tape & Reel (TR) 2019-WK73S2B15TTD2R70FCT-ND - Cut Tape (CT) 2019-WK73S2B15TTD2R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2B15TTD2R70F |
Description | RES 2.7 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,13200 € | 1,32 € |
25 | 0,10680 € | 2,67 € |
50 | 0,09240 € | 4,62 € |
100 | 0,08110 € | 8,11 € |
250 | 0,06960 € | 17,40 € |
500 | 0,06378 € | 31,89 € |
1.000 | 0,05773 € | 57,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04384 € | 219,20 € |
10.000 | 0,03989 € | 398,90 € |
15.000 | 0,03970 € | 595,50 € |
25.000 | 0,03950 € | 987,50 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |