
WK73S2B15TTD1R00F | |
---|---|
DigiKey Part Number | 2019-WK73S2B15TTD1R00FTR-ND - Tape & Reel (TR) 2019-WK73S2B15TTD1R00FCT-ND - Cut Tape (CT) 2019-WK73S2B15TTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2B15TTD1R00F |
Description | RES 1 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,13200 € | 1,32 € |
25 | 0,10680 € | 2,67 € |
50 | 0,09240 € | 4,62 € |
100 | 0,08110 € | 8,11 € |
250 | 0,06960 € | 17,40 € |
500 | 0,06298 € | 31,49 € |
1.000 | 0,05773 € | 57,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04474 € | 223,70 € |
10.000 | 0,04168 € | 416,80 € |
15.000 | 0,04104 € | 615,60 € |
25.000 | 0,04039 € | 1.009,75 € |
35.000 | 0,04026 € | 1.409,10 € |
50.000 | 0,04014 € | 2.007,00 € |
60.000 | 0,04008 € | 2.404,80 € |
120.000 | 0,03987 € | 4.784,40 € |
125.000 | 0,03986 € | 4.982,50 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |