
WK73S2B15TTD10LJ | |
---|---|
DigiKey Part Number | 2019-WK73S2B15TTD10LJTR-ND - Tape & Reel (TR) 2019-WK73S2B15TTD10LJCT-ND - Cut Tape (CT) 2019-WK73S2B15TTD10LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2B15TTD10LJ |
Description | RES 10 MOHM 5% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,20500 € | 2,05 € |
25 | 0,16880 € | 4,22 € |
50 | 0,14960 € | 7,48 € |
100 | 0,12340 € | 12,34 € |
250 | 0,11528 € | 28,82 € |
500 | 0,10792 € | 53,96 € |
1.000 | 0,10046 € | 100,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08851 € | 442,55 € |
10.000 | 0,08503 € | 850,30 € |
15.000 | 0,08333 € | 1.249,95 € |
25.000 | 0,08148 € | 2.037,00 € |
35.000 | 0,08043 € | 2.815,05 € |
50.000 | 0,07943 € | 3.971,50 € |
60.000 | 0,07896 € | 4.737,60 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |