Similar
Similar

WK73S2ATTDR270F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTDR270FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTDR270F |
Description | RES 270 MOHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTDR270F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73PA2FR27TD | TE Connectivity Passive Product | 9.695 | 1712-RLW73PA2FR27TDCT-ND | 0,35000 € | Similar |
| RLW73PA2FR27TDF | TE Connectivity Passive Product | 0 | 1712-RLW73PA2FR27TDFTR-ND | 0,11862 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05779 € | 288,95 € |
| Unit Price without VAT: | 0,05779 € |
|---|---|
| Unit Price with VAT: | 0,06877 € |


