
WK73S2ATTDR150F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTDR150FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTDR150FCT-ND - Cut Tape (CT) 2019-WK73S2ATTDR150FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTDR150F |
Description | RES 150 MOHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTDR150F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73PA2FR15TD | TE Connectivity Passive Product | 9.990 | 1712-RLW73PA2FR15TDCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09810 € | 9,81 € |
| 250 | 0,08480 € | 21,20 € |
| 500 | 0,07710 € | 38,55 € |
| 1.000 | 0,07102 € | 71,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03949 € | 197,45 € |
| 10.000 | 0,03732 € | 373,20 € |
| 15.000 | 0,03626 € | 543,90 € |
| 25.000 | 0,03511 € | 877,75 € |
| 35.000 | 0,03446 € | 1.206,10 € |
| 50.000 | 0,03384 € | 1.692,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

