1.82 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2ATTD1R82F

DigiKey Part Number
2019-WK73S2ATTD1R82FTR-ND - Tape & Reel (TR)
2019-WK73S2ATTD1R82FCT-ND - Cut Tape (CT)
2019-WK73S2ATTD1R82FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2ATTD1R82F
Description
RES 1.82 OHM 1% 1W 805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.82 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2ATTD1R82F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.365
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 $0,25 $
100,13300 $1,33 $
250,10680 $2,67 $
500,09160 $4,58 $
1000,07960 $7,96 $
2500,06764 $16,91 $
5000,06072 $30,36 $
1.0000,05523 $55,23 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04646 $232,30 $
10.0000,04391 $439,10 $
15.0000,04266 $639,90 $
25.0000,04131 $1.032,75 $
35.0000,04054 $1.418,90 $
50.0000,03981 $1.990,50 $
Manufacturers Standard Package
Unit Price without VAT:0,25000 $
Unit Price with VAT:0,29750 $