
WK73R3ATTE822J | |
---|---|
DigiKey Part Number | 2019-WK73R3ATTE822JTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE822JCT-ND - Cut Tape (CT) 2019-WK73R3ATTE822JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE822J |
Description | RES 8.2K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE822J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,31800 € | 3,18 € |
25 | 0,26920 € | 6,73 € |
50 | 0,24100 € | 12,05 € |
100 | 0,21870 € | 21,87 € |
250 | 0,19600 € | 49,00 € |
500 | 0,18288 € | 91,44 € |
1.000 | 0,17247 € | 172,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15759 € | 630,36 € |
8.000 | 0,15234 € | 1.218,72 € |
12.000 | 0,14978 € | 1.797,36 € |
20.000 | 0,14700 € | 2.940,00 € |
28.000 | 0,14541 € | 4.071,48 € |
40.000 | 0,14390 € | 5.756,00 € |
48.000 | 0,14320 € | 6.873,60 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |