
WK73R3ATTE7500F | |
|---|---|
DigiKey Part Number | 2019-WK73R3ATTE7500FTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE7500FCT-ND - Cut Tape (CT) 2019-WK73R3ATTE7500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE7500F |
Description | RES 750 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE7500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,23830 € | 23,83 € |
| 250 | 0,21380 € | 53,45 € |
| 500 | 0,19966 € | 99,83 € |
| 1.000 | 0,18840 € | 188,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07266 € | 290,64 € |
| 8.000 | 0,06928 € | 554,24 € |
| 12.000 | 0,06763 € | 811,56 € |
| 20.000 | 0,06584 € | 1.316,80 € |
| 28.000 | 0,06482 € | 1.814,96 € |
| 40.000 | 0,06385 € | 2.554,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

