
WK73R3ATTE5762F | |
---|---|
DigiKey Part Number | 2019-WK73R3ATTE5762FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE5762F |
Description | RES 57.6K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE5762F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17466 € | 698,64 € |
Unit Price without VAT: | 0,17466 € |
---|---|
Unit Price with VAT: | 0,20785 € |