
WK73R3ATTE22R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R3ATTE22R0FTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE22R0FCT-ND - Cut Tape (CT) 2019-WK73R3ATTE22R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE22R0F |
Description | RES 22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE22R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11070 € | 11,07 € |
| 250 | 0,09620 € | 24,05 € |
| 500 | 0,08786 € | 43,93 € |
| 1.000 | 0,08122 € | 81,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07176 € | 287,04 € |
| 8.000 | 0,06842 € | 547,36 € |
| 12.000 | 0,06679 € | 801,48 € |
| 20.000 | 0,06503 € | 1.300,60 € |
| 28.000 | 0,06402 € | 1.792,56 € |
| 40.000 | 0,06306 € | 2.522,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

