2 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R3ATTE2001F

DigiKey Part Number
2019-WK73R3ATTE2001FTR-ND - Tape & Reel (TR)
2019-WK73R3ATTE2001FCT-ND - Cut Tape (CT)
2019-WK73R3ATTE2001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R3ATTE2001F
Description
RES 2K OHM 1% 2W 2512
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R3ATTE2001F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Size / Dimension
0.122" L x 0.252" W (3.10mm x 6.40mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,35400 €3,54 €
250,30040 €7,51 €
500,26980 €13,49 €
1000,24520 €24,52 €
2500,22036 €55,09 €
5000,20600 €103,00 €
1.0000,19458 €194,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07176 €287,04 €
8.0000,06842 €547,36 €
12.0000,06679 €801,48 €
20.0000,06503 €1.300,60 €
28.0000,06402 €1.792,56 €
40.0000,06306 €2.522,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €