
WK73R3ATTE18R0F | |
---|---|
DigiKey Part Number | 2019-WK73R3ATTE18R0FTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE18R0FCT-ND - Cut Tape (CT) 2019-WK73R3ATTE18R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE18R0F |
Description | RES 18 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE18R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,33700 € | 3,37 € |
25 | 0,28600 € | 7,15 € |
50 | 0,25680 € | 12,84 € |
100 | 0,23350 € | 23,35 € |
250 | 0,20980 € | 52,45 € |
500 | 0,19614 € | 98,07 € |
1.000 | 0,18527 € | 185,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06833 € | 273,32 € |
8.000 | 0,06515 € | 521,20 € |
12.000 | 0,06360 € | 763,20 € |
20.000 | 0,06192 € | 1.238,40 € |
28.000 | 0,06095 € | 1.706,60 € |
40.000 | 0,06004 € | 2.401,60 € |
48.000 | 0,05962 € | 2.861,76 € |
96.000 | 0,05821 € | 5.588,16 € |
100.000 | 0,05814 € | 5.814,00 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |