
WK73R3ATTE1001F | |
---|---|
DigiKey Part Number | 2019-WK73R3ATTE1001FTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE1001FCT-ND - Cut Tape (CT) 2019-WK73R3ATTE1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE1001F |
Description | RES 1K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE1001F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,23900 € | 2,39 € |
25 | 0,19960 € | 4,99 € |
50 | 0,17680 € | 8,84 € |
100 | 0,15870 € | 15,87 € |
250 | 0,15396 € | 38,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11881 € | 475,24 € |
8.000 | 0,08665 € | 693,20 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |