
WK73R3A3TTE1000F | |
---|---|
DigiKey Part Number | 2019-WK73R3A3TTE1000FTR-ND - Tape & Reel (TR) 2019-WK73R3A3TTE1000FCT-ND - Cut Tape (CT) 2019-WK73R3A3TTE1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3A3TTE1000F |
Description | RES 100 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,39400 € | 3,94 € |
25 | 0,32960 € | 8,24 € |
50 | 0,30340 € | 15,17 € |
100 | 0,27720 € | 27,72 € |
250 | 0,25084 € | 62,71 € |
500 | 0,23554 € | 117,77 € |
1.000 | 0,22335 € | 223,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19259 € | 770,36 € |
8.000 | 0,18955 € | 1.516,40 € |
12.000 | 0,18624 € | 2.234,88 € |
20.000 | 0,18551 € | 3.710,20 € |
28.000 | 0,18243 € | 5.108,04 € |
40.000 | 0,18200 € | 7.280,00 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |