WK73R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2JTTE821J

DigiKey Part Number
2019-WK73R2JTTE821JTR-ND - Tape & Reel (TR)
2019-WK73R2JTTE821JCT-ND - Cut Tape (CT)
2019-WK73R2JTTE821JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2JTTE821J
Description
RES 820 OHM 5% 1W 1812
Customer Reference
Detailed Description
820 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2JTTE821J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
-
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,16100 €1,61 €
250,13080 €3,27 €
500,11440 €5,72 €
1000,09690 €9,69 €
2500,08536 €21,34 €
5000,07984 €39,92 €
1.0000,07370 €73,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06425 €257,00 €
8.0000,05291 €423,28 €
12.0000,05222 €626,64 €
20.0000,05195 €1.039,00 €
28.0000,05179 €1.450,12 €
40.0000,05163 €2.065,20 €
48.0000,05111 €2.453,28 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €