WK73R2JTTE7151F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07432 €
Datasheet
7.15 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2JTTE7151F

DigiKey Part Number
2019-WK73R2JTTE7151FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WK73R2JTTE7151F
Description
RES 7.15K OHM 1% 1W 1812
Customer Reference
Detailed Description
7.15 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2JTTE7151F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07388 €295,52 €
Manufacturers Standard Package
Unit Price without VAT:0,07388 €
Unit Price with VAT:0,08792 €