
WK73R2JTTE22R0F | |
---|---|
cms-digikey-product-number | 2019-WK73R2JTTE22R0FTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | WK73R2JTTE22R0F |
cms-description | RES 22 OHM 1% 1W 1812 |
cms-customer-reference | |
cms-detailed-description | 22 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | WK73R2JTTE22R0F Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,07457 € | 298,28 € |
Unit Price without VAT: | 0,07457 € |
---|---|
Unit Price with VAT: | 0,08874 € |