
WK73R2JTTE181J | |
---|---|
DigiKey Part Number | 2019-WK73R2JTTE181JTR-ND - Tape & Reel (TR) 2019-WK73R2JTTE181JCT-ND - Cut Tape (CT) 2019-WK73R2JTTE181JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2JTTE181J |
Description | RES 180 OHM 5% 1W 1812 |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2JTTE181J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,16000 € | 1,60 € |
25 | 0,13000 € | 3,25 € |
50 | 0,11360 € | 5,68 € |
100 | 0,09810 € | 9,81 € |
250 | 0,08656 € | 21,64 € |
500 | 0,07930 € | 39,65 € |
1.000 | 0,07320 € | 73,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06381 € | 255,24 € |
8.000 | 0,06142 € | 491,36 € |
12.000 | 0,05944 € | 713,28 € |
20.000 | 0,05830 € | 1.166,00 € |
28.000 | 0,05675 € | 1.589,00 € |
40.000 | 0,05649 € | 2.259,60 € |
48.000 | 0,05606 € | 2.690,88 € |
96.000 | 0,05473 € | 5.254,08 € |
100.000 | 0,05466 € | 5.466,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |