
WK73R2JTTE1501F | |
---|---|
DigiKey Part Number | 2019-WK73R2JTTE1501FTR-ND - Tape & Reel (TR) 2019-WK73R2JTTE1501FCT-ND - Cut Tape (CT) 2019-WK73R2JTTE1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2JTTE1501F |
Description | RES 1.5K OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2JTTE1501F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,17200 € | 1,72 € |
25 | 0,14040 € | 3,51 € |
50 | 0,12260 € | 6,13 € |
100 | 0,10880 € | 10,88 € |
250 | 0,09472 € | 23,68 € |
500 | 0,08898 € | 44,49 € |
1.000 | 0,08009 € | 80,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07087 € | 283,48 € |
8.000 | 0,06060 € | 484,80 € |
12.000 | 0,05989 € | 718,68 € |
20.000 | 0,05959 € | 1.191,80 € |
28.000 | 0,05808 € | 1.626,24 € |
40.000 | 0,05791 € | 2.316,40 € |
48.000 | 0,05694 € | 2.733,12 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |