
WK73R2HTTE95R3F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE95R3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE95R3F |
Description | RES 95.3 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE95R3F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08036 € | 321,44 € |
| Unit Price without VAT: | 0,08036 € |
|---|---|
| Unit Price with VAT: | 0,09563 € |

