82 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2HTTE82R0F

DigiKey Part Number
2019-WK73R2HTTE82R0FTR-ND - Tape & Reel (TR)
2019-WK73R2HTTE82R0FCT-ND - Cut Tape (CT)
2019-WK73R2HTTE82R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2HTTE82R0F
Description
RES 82 OHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2HTTE82R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,19400 €1,94 €
250,15920 €3,98 €
500,13960 €6,98 €
1000,12410 €12,41 €
2500,10832 €27,08 €
5000,09924 €49,62 €
1.0000,09204 €92,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08175 €327,00 €
8.0000,07812 €624,96 €
12.0000,07636 €916,32 €
20.0000,07444 €1.488,80 €
28.0000,07334 €2.053,52 €
40.0000,07230 €2.892,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €